Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ9MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211197
Product RangeCSMUZ9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.800 (CNY884.564) |
| 5+ | CNY767.150 (CNY866.8795) |
| 10+ | CNY751.490 (CNY849.1837) |
| 25+ | CNY735.840 (CNY831.4992) |
| 50+ | CNY720.180 (CNY813.8034) |
| 100+ | CNY704.520 (CNY796.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY782.80 (CNY884.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ9MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211197
Product RangeCSMUZ9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCSMUZ9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
304.8mm
Product Range
CSMUZ9MF Series
Technical Docs (1)
Alternatives for CSMUZ9MF-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
