Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ25MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211193
Product RangeCSMUZ25MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.460 (CNY157.5898) |
| 10+ | CNY136.680 (CNY154.4484) |
| 25+ | CNY133.890 (CNY151.2957) |
| 100+ | CNY131.100 (CNY148.143) |
| 250+ | CNY128.310 (CNY144.9903) |
| 500+ | CNY125.520 (CNY141.8376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.46 (CNY157.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ25MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211193
Product RangeCSMUZ25MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCSMUZ25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
304.8mm
Product Range
CSMUZ25MF Series
Technical Docs (1)
Alternatives for CSMUZ25MF-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
