Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUCLRAB-5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4212485
Product RangeCSMUCLRAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.160 (CNY417.1508) |
| 5+ | CNY361.780 (CNY408.8114) |
| 10+ | CNY354.400 (CNY400.472) |
| 25+ | CNY347.020 (CNY392.1326) |
| 50+ | CNY339.630 (CNY383.7819) |
| 100+ | CNY332.250 (CNY375.4425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.16 (CNY417.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUCLRAB-5MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4212485
Product RangeCSMUCLRAB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourTransparent
Electronic Marking-
Product RangeCSMUCLRAB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Transparent
Product Range
CSMUCLRAB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUCLRAB-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236775
