Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUCLRAB-05MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212480
Product RangeCSMUCLRAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.450 (CNY182.4385) |
| 10+ | CNY158.230 (CNY178.7999) |
| 25+ | CNY155.000 (CNY175.150) |
| 100+ | CNY151.770 (CNY171.5001) |
| 250+ | CNY148.540 (CNY167.8502) |
| 500+ | CNY145.310 (CNY164.2003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.45 (CNY182.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUCLRAB-05MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212480
Product RangeCSMUCLRAB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourTransparent
Electronic Marking-
Product RangeCSMUCLRAB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Transparent
Product Range
CSMUCLRAB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUCLRAB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
