Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAMB4-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212461
Product RangeCSMUAMB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.660 (CNY180.4158) |
| 10+ | CNY152.150 (CNY171.9295) |
| 25+ | CNY146.740 (CNY165.8162) |
| 100+ | CNY141.590 (CNY159.9967) |
| 250+ | CNY137.160 (CNY154.9908) |
| 500+ | CNY134.290 (CNY151.7477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.66 (CNY180.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMB4-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212461
Product RangeCSMUAMB4 Series
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMB4 Series
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CSMUAMB4 Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
