Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAB-MT-5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4380490
Product RangeCSMUAB-MT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.320 (CNY1,070.4716) |
| 5+ | CNY914.320 (CNY1,033.1816) |
| 10+ | CNY881.310 (CNY995.8803) |
| 25+ | CNY869.290 (CNY982.2977) |
| 50+ | CNY855.050 (CNY966.2065) |
| 100+ | CNY823.070 (CNY930.0691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY947.32 (CNY1,070.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAB-MT-5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4380490
Product RangeCSMUAB-MT Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAB-MT Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CSMUAB-MT Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503496
