Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAA-PL-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212442
Product RangeCSMUAA-PL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.620 (CNY99.0106) |
| 10+ | CNY85.870 (CNY97.0331) |
| 25+ | CNY84.120 (CNY95.0556) |
| 100+ | CNY82.370 (CNY93.0781) |
| 250+ | CNY80.620 (CNY91.1006) |
| 500+ | CNY78.860 (CNY89.1118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.62 (CNY99.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-PL-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212442
Product RangeCSMUAA-PL Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAA-PL Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CSMUAA-PL Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUAA-PL-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
