Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAA-MT-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212441
Product RangeCSMUAA-MT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.070 (CNY458.8591) |
| 5+ | CNY397.950 (CNY449.6835) |
| 10+ | CNY389.830 (CNY440.5079) |
| 25+ | CNY381.710 (CNY431.3323) |
| 50+ | CNY373.590 (CNY422.1567) |
| 100+ | CNY365.470 (CNY412.9811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.07 (CNY458.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-MT-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212441
Product RangeCSMUAA-MT Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAA-MT Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CSMUAA-MT Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSMUAA-MT-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127459
