Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-4MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211174
Product RangeCSMNRA9-4MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.010 (CNY115.2713) |
| 10+ | CNY99.970 (CNY112.9661) |
| 25+ | CNY97.930 (CNY110.6609) |
| 100+ | CNY95.890 (CNY108.3557) |
| 250+ | CNY93.850 (CNY106.0505) |
| 500+ | CNY91.810 (CNY103.7453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.01 (CNY115.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-4MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211174
Product RangeCSMNRA9-4MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Jacket ColourLight Grey
Product RangeCSMNRA9-4MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Product Range
CSMNRA9-4MM Series
Technical Docs (1)
Alternatives for CSMNRA9-4MM-25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
