Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-3MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211171
Product RangeCSMNRA9-3MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.030 (CNY498.3639) |
| 5+ | CNY432.210 (CNY488.3973) |
| 10+ | CNY423.390 (CNY478.4307) |
| 25+ | CNY414.570 (CNY468.4641) |
| 50+ | CNY405.750 (CNY458.4975) |
| 100+ | CNY396.930 (CNY448.5309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.03 (CNY498.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-3MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211171
Product RangeCSMNRA9-3MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Jacket ColourLight Grey
Product RangeCSMNRA9-3MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Product Range
CSMNRA9-3MM Series
Technical Docs (1)
Alternatives for CSMNRA9-3MM-25
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
