Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-3MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211166
Product RangeCSMNRA9-3MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.660 (CNY275.3358) |
| 5+ | CNY238.790 (CNY269.8327) |
| 10+ | CNY233.920 (CNY264.3296) |
| 25+ | CNY229.050 (CNY258.8265) |
| 50+ | CNY224.170 (CNY253.3121) |
| 100+ | CNY219.300 (CNY247.809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.66 (CNY275.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-3MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211166
Product RangeCSMNRA9-3MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMNRA9-3MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Cable Length - Metric
304.8mm
Product Range
CSMNRA9-3MM Series
Technical Docs (1)
Alternatives for CSMNRA9-3MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441
