Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211161
Product RangeCSMNRA9-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.490 (CNY309.0437) |
| 5+ | CNY252.970 (CNY285.8561) |
| 10+ | CNY232.440 (CNY262.6572) |
| 25+ | CNY217.900 (CNY246.227) |
| 50+ | CNY207.500 (CNY234.475) |
| 100+ | CNY197.600 (CNY223.288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.49 (CNY309.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211161
Product RangeCSMNRA9-1MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMNRA9-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Cable Length - Metric
762mm
Product Range
CSMNRA9-1MM Series
Technical Docs (1)
Alternatives for CSMNRA9-1MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08709
