Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211160
Product RangeCSMNRA9-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.300 (CNY451.209) |
| 5+ | CNY391.320 (CNY442.1916) |
| 10+ | CNY383.330 (CNY433.1629) |
| 25+ | CNY375.350 (CNY424.1455) |
| 50+ | CNY367.360 (CNY415.1168) |
| 100+ | CNY359.370 (CNY406.0881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.30 (CNY451.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211160
Product RangeCSMNRA9-1MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Jacket ColourLight Grey
Product RangeCSMNRA9-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Product Range
CSMNRA9-1MM Series
Technical Docs (1)
Alternatives for CSMNRA9-1MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
