Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211159
Product RangeCSMNRA9-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.130 (CNY332.3669) |
| 5+ | CNY288.250 (CNY325.7225) |
| 10+ | CNY282.370 (CNY319.0781) |
| 25+ | CNY276.490 (CNY312.4337) |
| 50+ | CNY270.600 (CNY305.778) |
| 100+ | CNY264.720 (CNY299.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.13 (CNY332.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-10Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211159
Product RangeCSMNRA9-1MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Jacket ColourLight Grey
Product RangeCSMNRA9-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Product Range
CSMNRA9-1MM Series
Technical Docs (1)
Alternatives for CSMNRA9-1MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
