Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211158
Product RangeCSMNRA9-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.360 (CNY390.2568) |
| 5+ | CNY319.460 (CNY360.9898) |
| 10+ | CNY293.560 (CNY331.7228) |
| 25+ | CNY275.180 (CNY310.9534) |
| 50+ | CNY262.050 (CNY296.1165) |
| 100+ | CNY249.560 (CNY282.0028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.36 (CNY390.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-1MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211158
Product RangeCSMNRA9-1MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMNRA9-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Cable Length - Metric
304.8mm
Product Range
CSMNRA9-1MM Series
Technical Docs (1)
Alternatives for CSMNRA9-1MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06441
