Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA25-4MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211156
Product RangeCSMNRA25-4MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY591.640 (CNY668.5532) |
| 5+ | CNY579.810 (CNY655.1853) |
| 10+ | CNY567.980 (CNY641.8174) |
| 25+ | CNY556.150 (CNY628.4495) |
| 50+ | CNY544.310 (CNY615.0703) |
| 100+ | CNY532.480 (CNY601.7024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY591.64 (CNY668.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA25-4MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211156
Product RangeCSMNRA25-4MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way, 90°
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCSMNRA25-4MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way, 90°
Cable Length - Metric
1.5m
Product Range
CSMNRA25-4MM Series
Technical Docs (1)
Alternatives for CSMNRA25-4MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
