Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA25-4MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211155
Product RangeCSMNRA25-4MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.920 (CNY247.3796) |
| 10+ | CNY214.550 (CNY242.4415) |
| 25+ | CNY210.170 (CNY237.4921) |
| 100+ | CNY205.790 (CNY232.5427) |
| 250+ | CNY201.410 (CNY227.5933) |
| 500+ | CNY197.030 (CNY222.6439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.92 (CNY247.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA25-4MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211155
Product RangeCSMNRA25-4MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way, 90°
Jacket ColourLight Grey
Product RangeCSMNRA25-4MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way, 90°
Product Range
CSMNRA25-4MM Series
Technical Docs (1)
Alternatives for CSMNRA25-4MM-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
