Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA25-4MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211154
Product RangeCSMNRA25-4MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.650 (CNY438.0445) |
| 5+ | CNY379.900 (CNY429.287) |
| 10+ | CNY372.150 (CNY420.5295) |
| 25+ | CNY364.400 (CNY411.772) |
| 50+ | CNY356.640 (CNY403.0032) |
| 100+ | CNY348.890 (CNY394.2457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.65 (CNY438.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA25-4MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211154
Product RangeCSMNRA25-4MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way, 90°
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMNRA25-4MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way, 90°
Cable Length - Metric
762mm
Product Range
CSMNRA25-4MM Series
Technical Docs (1)
Alternatives for CSMNRA25-4MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
