Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA25-1MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211147
Product RangeCSMNRA25-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.480 (CNY955.3924) |
| 5+ | CNY828.580 (CNY936.2954) |
| 10+ | CNY811.670 (CNY917.1871) |
| 25+ | CNY794.760 (CNY898.0788) |
| 50+ | CNY777.850 (CNY878.9705) |
| 100+ | CNY760.940 (CNY859.8622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.48 (CNY955.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA25-1MM-25Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211147
Product RangeCSMNRA25-1MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way, 90°
Jacket ColourLight Grey
Product RangeCSMNRA25-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way, 90°
Product Range
CSMNRA25-1MM Series
Technical Docs (1)
Alternatives for CSMNRA25-1MM-25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
