Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA25-1MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211143
Product RangeCSMNRA25-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.950 (CNY520.8735) |
| 5+ | CNY451.740 (CNY510.4662) |
| 10+ | CNY442.520 (CNY500.0476) |
| 25+ | CNY433.300 (CNY489.629) |
| 50+ | CNY424.080 (CNY479.2104) |
| 100+ | CNY414.860 (CNY468.7918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.95 (CNY520.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA25-1MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211143
Product RangeCSMNRA25-1MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way, 90°
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMNRA25-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way, 90°
Cable Length - Metric
304.8mm
Product Range
CSMNRA25-1MM Series
Technical Docs (1)
Alternatives for CSMNRA25-1MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862
