Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-3MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211142
Product RangeCSMNRA15-3MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.760 (CNY477.7188) |
| 5+ | CNY414.310 (CNY468.1703) |
| 10+ | CNY405.850 (CNY458.6105) |
| 25+ | CNY397.400 (CNY449.062) |
| 50+ | CNY388.940 (CNY439.5022) |
| 100+ | CNY380.490 (CNY429.9537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.76 (CNY477.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-3MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211142
Product RangeCSMNRA15-3MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCSMNRA15-3MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
1.5m
Product Range
CSMNRA15-3MM Series
Technical Docs (1)
Alternatives for CSMNRA15-3MM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
