Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-2MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211138
Product RangeCSMNRA15-2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.180 (CNY359.5434) |
| 5+ | CNY311.820 (CNY352.3566) |
| 10+ | CNY305.460 (CNY345.1698) |
| 25+ | CNY299.090 (CNY337.9717) |
| 50+ | CNY292.730 (CNY330.7849) |
| 100+ | CNY286.370 (CNY323.5981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.18 (CNY359.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-2MM-2.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211138
Product RangeCSMNRA15-2MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMNRA15-2MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
762mm
Product Range
CSMNRA15-2MM Series
Technical Docs (1)
Alternatives for CSMNRA15-2MM-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769
