Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-2MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211137
Product RangeCSMNRA15-2MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.210 (CNY631.9073) |
| 5+ | CNY548.030 (CNY619.2739) |
| 10+ | CNY536.850 (CNY606.6405) |
| 25+ | CNY525.660 (CNY593.9958) |
| 50+ | CNY514.480 (CNY581.3624) |
| 100+ | CNY503.290 (CNY568.7177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.21 (CNY631.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-2MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211137
Product RangeCSMNRA15-2MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCSMNRA15-2MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
4.6m
Product Range
CSMNRA15-2MM Series
Technical Docs (1)
Alternatives for CSMNRA15-2MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372853
