Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211135
Product RangeCSMNRA15-1MM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.560 (CNY432.2928) |
| 5+ | CNY374.910 (CNY423.6483) |
| 10+ | CNY367.260 (CNY415.0038) |
| 25+ | CNY359.610 (CNY406.3593) |
| 50+ | CNY351.960 (CNY397.7148) |
| 100+ | CNY344.310 (CNY389.0703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.56 (CNY432.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211135
Product RangeCSMNRA15-1MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCSMNRA15-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
1.5m
Product Range
CSMNRA15-1MM Series
Technical Docs (1)
Alternatives for CSMNRA15-1MM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158213
