Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211134
Product RangeCSMNRA15-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.370 (CNY641.1281) |
| 5+ | CNY556.030 (CNY628.3139) |
| 10+ | CNY544.680 (CNY615.4884) |
| 25+ | CNY533.330 (CNY602.6629) |
| 50+ | CNY521.990 (CNY589.8487) |
| 100+ | CNY510.640 (CNY577.0232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY567.37 (CNY641.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211134
Product RangeCSMNRA15-1MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourLight Grey
Product RangeCSMNRA15-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
25ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
7.6m
Product Range
CSMNRA15-1MM Series
Technical Docs (1)
Alternatives for CSMNRA15-1MM-25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
