Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211132
Product RangeCSMNRA15-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.290 (CNY454.5877) |
| 5+ | CNY372.120 (CNY420.4956) |
| 10+ | CNY341.940 (CNY386.3922) |
| 25+ | CNY320.530 (CNY362.1989) |
| 50+ | CNY305.240 (CNY344.9212) |
| 100+ | CNY292.850 (CNY330.9205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.29 (CNY454.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA15-1MM-2.5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211132
Product RangeCSMNRA15-1MM Series
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Plug, 15 Way, 90°
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMNRA15-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 15 Way, 90°
Cable Length - Metric
762mm
Product Range
CSMNRA15-1MM Series
Technical Docs (1)
Alternatives for CSMNRA15-1MM-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
