Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211128
Product RangeCSMNB9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.080 (CNY263.3804) |
| 5+ | CNY228.420 (CNY258.1146) |
| 10+ | CNY223.760 (CNY252.8488) |
| 25+ | CNY219.100 (CNY247.583) |
| 50+ | CNY214.440 (CNY242.3172) |
| 100+ | CNY209.780 (CNY237.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.08 (CNY263.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNB9MM-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211128
Product RangeCSMNB9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCSMNB9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
304.8mm
Product Range
CSMNB9MM Series
Technical Docs (1)
Alternatives for CSMNB9MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083007
