Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MM-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4058278
Product RangeCSMN9MM Series
Your Part Number
228 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.720 (CNY316.0836) |
| 5+ | CNY268.140 (CNY302.9982) |
| 10+ | CNY256.550 (CNY289.9015) |
| 25+ | CNY252.250 (CNY285.0425) |
| 50+ | CNY240.210 (CNY271.4373) |
| 100+ | CNY228.760 (CNY258.4988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.72 (CNY316.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MM-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code4058278
Product RangeCSMN9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGrey
Product RangeCSMN9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
1.52m
Product Range
CSMN9MM Series
Technical Docs (1)
Alternatives for CSMN9MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140616
