Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MM-25Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211112
Product RangeCSMN9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.420 (CNY644.5746) |
| 5+ | CNY527.660 (CNY596.2558) |
| 10+ | CNY484.890 (CNY547.9257) |
| 25+ | CNY454.560 (CNY513.6528) |
| 50+ | CNY432.880 (CNY489.1544) |
| 100+ | CNY424.470 (CNY479.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.42 (CNY644.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MM-25Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211112
Product RangeCSMN9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourLight Grey
Product RangeCSMN9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CSMN9MM Series
Technical Docs (1)
Alternatives for CSMN9MM-25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425016
