Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MM-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211111
Product RangeCSMN9MM Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.830 (CNY315.0779) |
| 5+ | CNY257.920 (CNY291.4496) |
| 10+ | CNY237.010 (CNY267.8213) |
| 25+ | CNY222.170 (CNY251.0521) |
| 50+ | CNY211.570 (CNY239.0741) |
| 100+ | CNY201.480 (CNY227.6724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.83 (CNY315.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MM-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211111
Product RangeCSMN9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
762mm
Product Range
CSMN9MM Series
Technical Docs (1)
Alternatives for CSMN9MM-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105687
