Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MM-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211107
Product RangeCSMN9MM Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.160 (CNY347.0908) |
| 5+ | CNY294.320 (CNY332.5816) |
| 10+ | CNY281.480 (CNY318.0724) |
| 25+ | CNY279.680 (CNY316.0384) |
| 50+ | CNY277.880 (CNY314.0044) |
| 100+ | CNY264.630 (CNY299.0319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.16 (CNY347.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MM-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211107
Product RangeCSMN9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourLight Grey
Product RangeCSMN9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CSMN9MM Series
Technical Docs (1)
Alternatives for CSMN9MM-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214095
