Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9MM-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211106
Product RangeCSMN9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.190 (CNY242.0347) |
| 5+ | CNY205.320 (CNY232.0116) |
| 10+ | CNY196.440 (CNY221.9772) |
| 25+ | CNY192.520 (CNY217.5476) |
| 50+ | CNY188.590 (CNY213.1067) |
| 100+ | CNY185.840 (CNY209.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.19 (CNY242.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9MM-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211106
Product RangeCSMN9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
304.8mm
Product Range
CSMN9MM Series
Technical Docs (1)
Alternatives for CSMN9MM-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084822
