Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-50Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211105
Product RangeCSMN9FF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.690 (CNY801.9497) |
| 5+ | CNY656.480 (CNY741.8224) |
| 10+ | CNY603.270 (CNY681.6951) |
| 25+ | CNY565.530 (CNY639.0489) |
| 50+ | CNY539.040 (CNY609.1152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY709.69 (CNY801.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-50Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211105
Product RangeCSMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product RangeCSMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.796508
