Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211104
Product RangeCSMN9FF Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.810 (CNY207.7053) |
| 5+ | CNY181.070 (CNY204.6091) |
| 10+ | CNY178.320 (CNY201.5016) |
| 25+ | CNY177.880 (CNY201.0044) |
| 50+ | CNY177.440 (CNY200.5072) |
| 100+ | CNY177.000 (CNY200.010) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.81 (CNY207.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211104
Product RangeCSMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCSMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.5m
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144696
