Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-25Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211103
Product RangeCSMN9FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.520 (CNY432.2476) |
| 5+ | CNY376.810 (CNY425.7953) |
| 10+ | CNY371.100 (CNY419.343) |
| 25+ | CNY367.150 (CNY414.8795) |
| 50+ | CNY363.200 (CNY410.416) |
| 100+ | CNY350.340 (CNY395.8842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.52 (CNY432.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-25Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211103
Product RangeCSMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product RangeCSMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422294
