Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211102
Product RangeCSMN9FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.530 (CNY259.3689) |
| 5+ | CNY226.090 (CNY255.4817) |
| 10+ | CNY222.650 (CNY251.5945) |
| 25+ | CNY221.100 (CNY249.843) |
| 50+ | CNY219.550 (CNY248.0915) |
| 100+ | CNY218.000 (CNY246.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.53 (CNY259.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-2.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211102
Product RangeCSMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
762mm
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109951
