Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211101
Product RangeCSMN9FF Series
Your Part Number
11 In Stock
11 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.460 (CNY288.6698) |
| 5+ | CNY244.890 (CNY276.7257) |
| 10+ | CNY234.310 (CNY264.7703) |
| 25+ | CNY229.630 (CNY259.4819) |
| 50+ | CNY224.940 (CNY254.1822) |
| 100+ | CNY223.620 (CNY252.6906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.46 (CNY288.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211101
Product RangeCSMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product RangeCSMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288938
