Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927724
Product RangeCSMN9FF Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.210 (CNY343.7573) |
| 5+ | CNY285.710 (CNY322.8523) |
| 10+ | CNY264.990 (CNY299.4387) |
| 25+ | CNY251.030 (CNY283.6639) |
| 50+ | CNY240.720 (CNY272.0136) |
| 100+ | CNY231.420 (CNY261.5046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.21 (CNY343.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927724
Product RangeCSMN9FF Series
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCSMN9FF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3.05m
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
