Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-10.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4064165
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.180 (CNY213.7734) |
| 5+ | CNY181.300 (CNY204.869) |
| 10+ | CNY173.410 (CNY195.9533) |
| 25+ | CNY169.950 (CNY192.0435) |
| 50+ | CNY166.480 (CNY188.1224) |
| 100+ | CNY163.010 (CNY184.2013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.18 (CNY213.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-10.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4064165
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Connector Type B
D Sub 9 Position Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218635
