Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN9FF-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211100
Product RangeCSMN9FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.050 (CNY233.9665) |
| 10+ | CNY175.980 (CNY198.8574) |
| 25+ | CNY164.970 (CNY186.4161) |
| 100+ | CNY149.610 (CNY169.0593) |
| 250+ | CNY140.250 (CNY158.4825) |
| 500+ | CNY140.100 (CNY158.313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.05 (CNY233.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN9FF-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211100
Product RangeCSMN9FF Series
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN9FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
304.8mm
Product Range
CSMN9FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08845
