Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN50MF-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211092
Product RangeCSMN50MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,240.190 (CNY1,401.4147) |
| 5+ | CNY1,175.640 (CNY1,328.4732) |
| 10+ | CNY1,111.080 (CNY1,255.5204) |
| 25+ | CNY1,041.600 (CNY1,177.008) |
| 50+ | CNY1,031.760 (CNY1,165.8888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,240.19 (CNY1,401.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211092
Product RangeCSMN50MF Series
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Socket, 50 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN50MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 50 Way
Cable Length - Metric
762mm
Product Range
CSMN50MF Series
Technical Docs (1)
Alternatives for CSMN50MF-2.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048534
