Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN50MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211089
Product RangeCSMN50MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY996.870 (CNY1,126.4631) |
| 5+ | CNY922.130 (CNY1,042.0069) |
| 10+ | CNY847.390 (CNY957.5507) |
| 25+ | CNY836.980 (CNY945.7874) |
| 50+ | CNY826.560 (CNY934.0128) |
| 100+ | CNY816.140 (CNY922.2382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY996.87 (CNY1,126.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211089
Product RangeCSMN50MF Series
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Socket, 50 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN50MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 50 Way
Cable Length - Metric
304.8mm
Product Range
CSMN50MF Series
Technical Docs (1)
Alternatives for CSMN50MF-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214549
