Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN459-1MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211086
Product RangeCSMN459-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.150 (CNY257.8095) |
| 10+ | CNY219.280 (CNY247.7864) |
| 25+ | CNY210.130 (CNY237.4469) |
| 100+ | CNY202.720 (CNY229.0736) |
| 250+ | CNY196.570 (CNY222.1241) |
| 500+ | CNY190.560 (CNY215.3328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.15 (CNY257.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN459-1MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211086
Product RangeCSMN459-1MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 45°
Jacket ColourLight Grey
Product RangeCSMN459-1MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 45°
Product Range
CSMN459-1MM Series
Technical Docs (1)
Alternatives for CSMN459-1MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
