Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN4525-1MM-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927723
Product RangeCSMN4525-1MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.540 (CNY263.9002) |
| 10+ | CNY205.240 (CNY231.9212) |
| 25+ | CNY192.800 (CNY217.864) |
| 100+ | CNY179.450 (CNY202.7785) |
| 250+ | CNY171.970 (CNY194.3261) |
| 500+ | CNY166.110 (CNY187.7043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.54 (CNY263.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN4525-1MM-2.5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927723
Product RangeCSMN4525-1MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type B45° D Sub 25 Position Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN4525-1MM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
45° D Sub 25 Position Plug
Cable Length - Metric
762mm
Product Range
CSMN4525-1MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
