Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN37MM-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211072
Product RangeCSMN37MM Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,130.300 (CNY1,277.239) |
| 5+ | CNY1,107.700 (CNY1,251.701) |
| 10+ | CNY1,085.090 (CNY1,226.1517) |
| 25+ | CNY1,062.490 (CNY1,200.6137) |
| 50+ | CNY1,039.880 (CNY1,175.0644) |
| 100+ | CNY1,017.270 (CNY1,149.5151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,130.30 (CNY1,277.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN37MM-2.5Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211072
Product RangeCSMN37MM Series
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Plug, 37 Way
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN37MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 37 Way
Cable Length - Metric
762mm
Product Range
CSMN37MM Series
Technical Docs (1)
Alternatives for CSMN37MM-2.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259908
