Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN25MM-25Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211062
Product RangeCSMN25MM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.910 (CNY596.5383) |
| 5+ | CNY519.990 (CNY587.5887) |
| 10+ | CNY512.070 (CNY578.6391) |
| 25+ | CNY507.080 (CNY573.0004) |
| 50+ | CNY482.900 (CNY545.677) |
| 100+ | CNY478.380 (CNY540.5694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.91 (CNY596.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN25MM-25Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211062
Product RangeCSMN25MM Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Jacket ColourLight Grey
Product RangeCSMN25MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 25 Way
Product Range
CSMN25MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.787436
