Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN25FF-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211047
Product RangeCSMN25FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.760 (CNY511.6188) |
| 5+ | CNY443.710 (CNY501.3923) |
| 10+ | CNY434.650 (CNY491.1545) |
| 25+ | CNY425.600 (CNY480.928) |
| 50+ | CNY416.540 (CNY470.6902) |
| 100+ | CNY407.490 (CNY460.4637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.76 (CNY511.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN25FF-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211047
Product RangeCSMN25FF Series
Connector Type AD Subminiature Socket, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourLight Grey
Product RangeCSMN25FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
1ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
304.8mm
Product Range
CSMN25FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139706
