Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN15MF-2.5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927717
Product RangeCSMN15MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.410 (CNY290.8733) |
| 5+ | CNY247.670 (CNY279.8671) |
| 10+ | CNY237.650 (CNY268.5445) |
| 25+ | CNY229.650 (CNY259.5045) |
| 50+ | CNY222.870 (CNY251.8431) |
| 100+ | CNY216.450 (CNY244.5885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.41 (CNY290.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15MF-2.5Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927717
Product RangeCSMN15MF Series
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourLight Grey
Product RangeCSMN15MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
762mm
Product Range
CSMN15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
