Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN15MF-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927716
Product RangeCSMN15MF Series
Your Part Number
20 In Stock
8 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.520 (CNY500.0476) |
| 5+ | CNY415.630 (CNY469.6619) |
| 10+ | CNY385.500 (CNY435.615) |
| 25+ | CNY365.280 (CNY412.7664) |
| 50+ | CNY350.310 (CNY395.8503) |
| 100+ | CNY336.670 (CNY380.4371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.52 (CNY500.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15MF-10Copy
Manufacturer Standard Lead Time4 weeks
Order Code4927716
Product RangeCSMN15MF Series
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCSMN15MF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
3.05m
Product Range
CSMN15MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
