Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMN15FF-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211035
Product RangeCSMN15FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY324.560 (CNY366.7528) |
| 5+ | CNY300.200 (CNY339.226) |
| 10+ | CNY275.830 (CNY311.6879) |
| 25+ | CNY258.560 (CNY292.1728) |
| 50+ | CNY246.220 (CNY278.2286) |
| 100+ | CNY234.490 (CNY264.9737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY324.56 (CNY366.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN15FF-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4211035
Product RangeCSMN15FF Series
Connector Type AD Subminiature Socket, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCSMN15FF Series
Technical Specifications
Connector Type A
D Subminiature Socket, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
1.5m
Product Range
CSMN15FF Series
Technical Docs (1)
Alternatives for CSMN15FF-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
